262144-bit UVPROM memory IC, organized as 32K x 8, featuring a maximum access time of 150ns. This CMOS technology component operates with a supply voltage range of 4.5V to 5.5V and is housed in a 28-lead ceramic dual in-line package (CDIP28) with a terminal pitch of 2.54mm. Designed for commercial temperature grades, it offers a maximum operating temperature of 70°C and is a through-hole mounted device.
Checking distributor stock and pricing after the page loads.
Renesas HN27C256AG-15 technical specifications.
| Access Time-Max | 150ns |
| Density | 262144b |
| Height - Seated (Max) | 5.89mm |
| JESD-30 Code | R-GDIP-T28 |
| Length | 36.83mm |
| Max Operating Temperature | 70°C |
| Memory Type | UVPROM, |
| Memory Width | 8 |
| Min Operating Temperature | 0°C |
| Number of Functions | 1 |
| Number of Words | 32768 |
| Number of Words Code | 32K |
| Organization | 32KX8 |
| Package Body Material | Ceramic |
| Package Code | WDIP |
| Package Shape | Rectangular |
| Package Style | IN-LINE, WINDOWMeter |
| Parallel/Serial | PARALLEL |
| Qualification Status | Not Qualified |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 15.24mm |
| RoHS | Not Compliant |
No datasheet is available for this part.