
This 28-pin CDIP EPROM features a 32Kx8 organization and a maximum access time of 250. It operates within a temperature range of 0 to 70°C and can be reprogrammed using ultraviolet light. The device is packaged in a ceramic dual in line package with a pin pitch of 2.54mm and is designed for through-hole mounting.
Sign in to ask questions about the Renesas HN27C256G-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HN27C256G-25 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | CDIP |
| Package Description | Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 36.83 |
| Package Width (mm) | 14.66 |
| Package Height (mm) | 5.89(Max) - 0.38(Min) |
| Seated Plane Height (mm) | 5.89(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Density | 256Kbit |
| Maximum Access Time | 250ns |
| Interface Type | Parallel |
| Organization | 32Kx8 |
| Reprogramming Technique | UV |
| Density in Bits | 262144bit |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Programming Voltage | 12.5V |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542320061 |
| Schedule B | 8542320060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas HN27C256G-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.