CMOS UVPROM memory component offering 512K x 8 organization with a 4Mbit density. Features a maximum access time of 100ns and operates within a 4.5V to 5.5V supply voltage range. Packaged in a rectangular, dual in-line ceramic package with through-hole terminals and a 2.54mm pitch. Suitable for commercial temperature grades, operating from 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Renesas HN27C4000G-10 technical specifications.
| Access Time-Max | 100ns |
| Density | 4194304b |
| Height - Seated (Max) | 6.3mm |
| Length | 52.07mm |
| Max Operating Temperature | 70°C |
| Memory Type | UVPROM, |
| Memory Width | 8 |
| Min Operating Temperature | 0°C |
| Number of Functions | 1 |
| Number of Words | 524288 |
| Number of Words Code | 512K |
| Organization | 512KX8 |
| Package Body Material | Ceramic |
| Package Code | WDIP |
| Package Shape | Rectangular |
| Package Style | IN-LINE, WINDOWMeter |
| Parallel/Serial | PARALLEL |
| Qualification Status | Not Qualified |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 15.24mm |
| RoHS | Not Compliant |