Renesas HN29W12811T-60 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HN29W12811T-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.