Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HN29W51214ST-80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HN29W51214ST-80 technical specifications.
| Number of Terminals | 48 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Pin Count | 48 |
| Memory IC Type | FLASH |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HN29W51214ST-80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.