The HN58C1001FP-15E is a 32-terminal commercial temperature EEPROM with a parallel interface. It operates from a 5V supply voltage and has a maximum supply voltage of 5.5V. The device has a maximum supply current of 50μA and a standby current of 0.02nA. The EEPROM has a memory capacity of 131072 words and an access time of 150ns. It is packaged in a 32-pin SOP package and is suitable for commercial temperature applications.
Renesas HN58C1001FP-15E technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 11.3 |
| Length | 20.45 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.05 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00002 |
| Access Time-Max | 150 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HN58C1001FP-15E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.