32K x 8 EEPROM memory IC, offering 262144 bits of storage with a 100ns maximum access time. This CMOS device operates from a 4.5V to 5.5V supply, featuring 5V programming voltage and 10ms maximum write cycle time. It supports data polling and toggle bit functionality, with a 10-year minimum data retention and 100,000 cycle endurance. Packaged in a 28-pin SOP (SMALL OUTLINE) with gull wing terminals and a 1.27mm pitch, this surface-mount component has a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HN58C256AFP-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time-Max | 100ns |
| Command User Interface | No |
| Data Polling | Yes |
| Data Retention Time-Min | 10 |
| Density | 262144b |
| Endurance | 100000Cycles |
| Height - Seated (Max) | 2.5mm |
| JESD-30 Code | R-PDSO-G28 |
| JESD-609 Code | e0 |
| Length | 18.3mm |
| Max Operating Temperature | 70°C |
| Max Supply Current | 30mA |
| Memory Type | EEPROM, |
| Memory Width | 8 |
| Min Operating Temperature | 0°C |
| Number of Functions | 1 |
| Number of Words | 32768 |
| Number of Words Code | 32K |
| Organization | 32KX8 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Page Size | 64Words |
| Parallel/Serial | PARALLEL |
| Power Supplies | 5V |
| Programming Voltage | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Standby Current-Max | 20uA |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Toggle Bit | Yes |
| Width | 8.4mm |
| Write Cycle Time-Max (tWC) | 10ms |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HN58C256AFP-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.