256Kbit EEPROM memory IC featuring a 32K x 8 organization. Offers a maximum access time of 100ns and operates with a 5V programming voltage. This parallel interface memory component is housed in a 28-lead SOP package with gull wing terminals and a 1.27mm pitch. Designed for industrial temperature ranges from -40°C to 85°C, it supports supply voltages from 4.5V to 5.5V.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 100ns |
| Density | 262144b |
| Height - Seated (Max) | 2.5mm |
| JESD-30 Code | R-PDSO-G28 |
| JESD-609 Code | e0 |
| Length | 18.3mm |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Memory Width | 8 |
| Min Operating Temperature | -40°C |
| Number of Functions | 1 |
| Number of Words | 32768 |
| Number of Words Code | 32K |
| Organization | 32KX8 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Parallel/Serial | PARALLEL |
| Programming Voltage | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 8.4mm |
| Write Cycle Time-Max (tWC) | 10ms |
| RoHS | Not Compliant |