The HN58C256AFPI-85 is a 28-pin industrial EEPROM memory IC from Renesas, operating within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V and a maximum supply current of 0.03mA. The device features 32768 words of memory, with a maximum access time of 85ns. It is packaged in a R-PDSO-G28 package type, suitable for parallel access.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.03 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00002 |
| Access Time-Max | 85 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |