The HN58C65FP-25T is a commercial-grade 28-pin EEPROM IC from Renesas. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a nominal 5V supply voltage, with a maximum rating of 5.5V and a minimum of 4.5V. The device features 8192 words of memory and a maximum access time of 250 nanoseconds. It is available in a plastic SOP-28 package.
Renesas HN58C65FP-25T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.4 |
| Length | 18 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 250 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HN58C65FP-25T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.