The HN58V1001FP-25 is a 32-pin commercial temperature EEPROM from Renesas with 131072 words of memory. It operates from a supply voltage of 2.7V to 5.5V with a maximum current of 15uA. The device has a maximum access time of 250ns and a maximum standby current of 2nA. It is packaged in a 0.525 inch plastic SOP-32 package.
Renesas HN58V1001FP-25 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 11.3 |
| Length | 20.45 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.015 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00002 |
| Access Time-Max | 250 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HN58V1001FP-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.