8KX8 EEPROM memory IC with 65536 bits density and 8192 words. Features 100ns maximum access time, 3V programming voltage, and 3V/5V power supplies with a maximum operating voltage of 5.5V. This CMOS technology component offers parallel interface, data polling, and ready/busy functionality. Packaged in a 28-lead small outline plastic (SOP) surface-mount package with gull-wing terminals. RoHS compliant and suitable for commercial temperature ranges (0°C to 70°C).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HN58V65AFP-10E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time-Max | 100ns |
| Command User Interface | No |
| Data Polling | Yes |
| Density | 65536b |
| Height - Seated (Max) | 2.5mm |
| JESD-30 Code | R-PDSO-G28 |
| JESD-609 Code | e6 |
| Length | 18.3mm |
| Max Operating Temperature | 70°C |
| Max Supply Current | 25mA |
| Memory Type | EEPROM, |
| Memory Width | 8 |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Number of Functions | 1 |
| Number of Words | 8192 |
| Number of Words Code | 8K |
| Organization | 8KX8 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Page Size | 64Words |
| Parallel/Serial | PARALLEL |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 3/5V |
| Programming Voltage | 3V |
| Qualification Status | Not Qualified |
| Ready/Busy | Yes |
| RoHS Compliant | Yes |
| Standby Current-Max | 5uA |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 2.7V |
| Supply Voltage-Nom (Vsup) | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Toggle Bit | Yes |
| Width | 8.4mm |
| Write Cycle Time-Max (tWC) | 10ms |
| RoHS | Compliant |
Download the complete datasheet for Renesas HN58V65AFP-10E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.