
8K x 8 EEPROM memory IC with 100ns maximum access time. Features 3V programming voltage and 3V/5V power supplies, operating from 2.7V to 5.5V. CMOS technology, DIP-28 package with through-hole mounting and 2.54mm terminal pitch. Includes data polling and toggle bit functionality, with a maximum standby current of 5uA. Commercial temperature grade, RoHS compliant.
Renesas HN58V65AP-10E technical specifications.
| Access Time-Max | 100ns |
| Command User Interface | No |
| Data Polling | Yes |
| Density | 65536b |
| Height - Seated (Max) | 5.7mm |
| JESD-30 Code | R-PDIP-T28 |
| JESD-609 Code | e6 |
| Length | 35.6mm |
| Max Operating Temperature | 70°C |
| Max Supply Current | 25mA |
| Memory Type | EEPROM, |
| Memory Width | 8 |
| Min Operating Temperature | 0°C |
| Number of Functions | 1 |
| Number of Words | 8192 |
| Number of Words Code | 8K |
| Organization | 8KX8 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP28,.6 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Page Size | 64Words |
| Parallel/Serial | PARALLEL |
| Power Supplies | 3/5V |
| Programming Voltage | 3V |
| Qualification Status | Not Qualified |
| Ready/Busy | Yes |
| RoHS Compliant | Yes |
| Standby Current-Max | 5uA |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 2.7V |
| Supply Voltage-Nom (Vsup) | 3.3V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Toggle Bit | Yes |
| Width | 15.24mm |
| Write Cycle Time-Max (tWC) | 10ms |
| RoHS | Compliant |
Download the complete datasheet for Renesas HN58V65AP-10E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
