Industrial temperature grade serial EEPROM with 131,072-bit density, organized as 16K x 8. Features a maximum clock frequency of 5MHz and operates from a 2.5V to 5.5V supply voltage. This surface-mount component utilizes SPI serial bus type and comes in a rectangular, small outline SOP package with gull wing terminals. It is RoHS and REACH SVHC compliant, with a maximum operating temperature of 85°C.
Renesas HN58X25128FPIAG#S0 technical specifications.
| Clock Frequency-Max (fCLK) | 5MHz |
| Density | 131072b |
| Height - Seated (Max) | 1.73mm |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e4 |
| Length | 4.89mm |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Memory Width | 8 |
| Min Operating Temperature | -40°C |
| Number of Functions | 1 |
| Number of Words | 16384 |
| Number of Words Code | 16K |
| Organization | 16KX8 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Parallel/Serial | SERIAL |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Serial Bus Type | SPI |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 2.5V |
| Supply Voltage-Nom (Vsup) | 3.6V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 8ms |
| RoHS | Compliant |
No datasheet is available for this part.