262144-bit serial EEPROM with SPI bus interface, organized as 32K x 8. Features a maximum clock frequency of 5MHz, 2.5V to 5.5V supply voltage range, and a maximum operating temperature of 85°C. This surface-mount component is housed in a lead-free, plastic SOP-8 package with a 1.27mm terminal pitch. Offers 1,000,000 endurance cycles and hardware/software write protection.
Renesas HN58X25256FPIAG technical specifications.
| Clock Frequency-Max (fCLK) | 5MHz |
| Data Retention Time-Min | 10 |
| Density | 262144b |
| Endurance | 1000000Cycles |
| Height - Seated (Max) | 1.73mm |
| JESD-30 Code | R-PDSO-G8 |
| Length | 4.89mm |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Memory Width | 8 |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 1 |
| Number of Words | 32768 |
| Number of Words Code | 32K |
| Organization | 32KX8 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Parallel/Serial | SERIAL |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Serial Bus Type | SPI |
| Standby Current-Max | 3uA |
| Supply Voltage-Max (Vsup) | 5.5V |
| Supply Voltage-Min (Vsup) | 2.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 8ms |
| Write Protection | HARDWARE/SOFTWARE |
| RoHS | Compliant |
Download the complete datasheet for Renesas HN58X25256FPIAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.