Sign in to ask questions about the Renesas HRC0203B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HRC0203B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HRC0203B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.