The HRU0103ATRF-E is a single-phase Schottky rectifier diode with a maximum output current of 100mA. It features a SILICON element material and a small outline package style. The diode is surface mountable and has a gull wing terminal form in a dual terminal position. The package body material is plastic with a rectangular shape. The device is not qualified according to JESD-30 standards.
Checking distributor stock and pricing after the page loads.
Renesas HRU0103ATRF-E technical specifications.
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER |
| JESD-30 Code | R-PDSO-G2 |
| Max Output Current | 100mA |
| Number of Elements | 1 |
| Number of Phases | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Surface Mount | Yes |
| Technology | SCHOTTKY |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
No datasheet is available for this part.