The HS1-26C31RH/PROTO is a 16-pin DIP military-grade line driver IC from Renesas, designed to operate within a temperature range of -55 to 125°C. It features a 5V supply voltage and has a pin count of 16. This IC is suitable for use in applications requiring high reliability and performance. The JEDEC package code is R-CDIP-T16, indicating a 16-pin dual-in-line package. The IC is a type of line driver, with input characteristics classified as standard.
Renesas HS1-26C31RH/PROTO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HS1-26C31RH/PROTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.