The HS1-26C31RH-T is a 16-pin dual-in-line package (DIP) line driver IC from Renesas, designed for military-grade applications. It operates within a temperature range of -55°C to 125°C and is powered by a nominal 5V supply voltage. This IC features 16 functions and is classified under the MIL-PRF-38535 Class T screening level. It is suitable for use in bus transceiver applications, with a JEDEC package code of R-CDIP-T16 and a width of 7.62mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HS1-26C31RH-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HS1-26C31RH-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Screening Level | MIL-PRF-38535 Class T |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Renesas HS1-26C31RH-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.