
The HS1-3182-8 is a 16-pin dual in-line package (DIP) line driver IC from Renesas, designed for military-grade applications. It operates within a temperature range of -55°C to 125°C and has a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.75V and 5.25V, respectively. This IC is a single-function device with 16 terminals and a terminal position of dual. It is packaged in a JEDEC R-CDIP-T16 package with a width of 7.62mm and a pin count of 16.
Renesas HS1-3182-8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HS1-3182-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.