This 28-pin DIP-28 OTP ROM IC from Renesas features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It operates within a supply voltage range of 4.5 to 5.5 volts and has a memory capacity of 8192 words. The device is compliant with the MIL-PRF-38535 Class Q screening level and is suitable for military-grade applications.
Sign in to ask questions about the Renesas HS1-6664RH-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HS1-6664RH-8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 15.24 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Screening Level | MIL-PRF-38535 Class Q |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Renesas HS1-6664RH-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.