This 28-pin dual-in-line OTP ROM IC operates within a temperature range of -55°C to 125°C and is powered by a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 4.5V, respectively. The IC is packaged in a side-brazed, ceramic DIP-28 package. It is a military-grade component, meeting the MIL-PRF-38535 Class V screening level. The IC has a parallel interface and a memory capacity of 8192 words, with a code capacity of 8000 words.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 15.24 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Screening Level | MIL-PRF-38535 Class V |
| Eccn Code | USML XV(E) |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | True |