The HS1-82C54RH-8 is a 24-pin DIP programmable timer IC from Renesas, featuring 16-bit operation and an 8-bit external data bus. It operates within a temperature range of -55°C to 125°C and is compliant with MIL-PRF-38535 Class Q. The device has a nominal supply voltage of 5V, with a minimum and maximum rating of 4.5V and 5.5V, respectively.
Renesas HS1-82C54RH-8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Width | 15.24 |
| Pin Count | 24 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 16 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| External Data Bus Width | 8 |
| Screening Level | MIL-PRF-38535 Class Q |
| Eccn Code | USML XV(E) |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas HS1-82C54RH-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.