The HS2-117RH-8 is a 3-terminal linear voltage regulator with an output voltage range of 1.2V to 37V. It is packaged in a TO-39 package with terminals positioned on the bottom. The device operates over a temperature range of -55°C to 175°C and is screened to MIL-PRF-38535 Class Q standards.
Renesas HS2-117RH-8 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Operating Temperature TJ-Max | 175 |
| Operating Temperature TJ-Min | -55 |
| Screening Level | MIL-PRF-38535 Class Q |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Renesas HS2-117RH-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.