The HS2-3530ARH-8 is a military-grade operational amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features 8 terminals and is packaged in a CAN-8 package type. The amplifier is designed to operate with a nominal supply voltage of 3V and a negative supply voltage of -3V. It meets the MIL-PRF-38535 Class Q screening level and is suitable for use in high-reliability applications.
Sign in to ask questions about the Renesas HS2-3530ARH-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HS2-3530ARH-8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Neg Supply Voltage-Nom (Vsup) | -3 |
| Screening Level | MIL-PRF-38535 Class Q |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Renesas HS2-3530ARH-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.