Single low-power operational amplifier in an 8-pin metal can package. Features a TO-99 package with through-hole mounting and a maximum package height of 4.7mm. Offers a minimum PSRR of 80 dB and operates with dual supply voltages from ±3V to ±15V. Maximum input offset voltage is 3mV at ±15V, with maximum input offset current of 0.015µA and maximum input bias current of 0.04µA at ±15V. Extended operating temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HS2-3530ARH/Proto datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HS2-3530ARH/Proto technical specifications.
| Package Family Name | TO-99 |
| Package/Case | Metal Can |
| Package Description | Metal Can Package |
| Pin Count | 8 |
| PCB | 8 |
| Package Height (mm) | 4.7(Max) |
| Seated Plane Height (mm) | 4.7(Max) |
| Package Diameter (mm) | 9.4(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Manufacturer Type | Low Power Amplifier |
| Type | Low Power Amplifier |
| Number of Channels per Chip | 1 |
| Minimum PSRR | 80dB |
| Maximum Input Offset Voltage | 3@±15VmV |
| Maximum Input Offset Current | 0.015@±15VuA |
| Maximum Input Bias Current | 0.04@±15VuA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Minimum Dual Supply Voltage | ±3V |
| Maximum Dual Supply Voltage | ±15V |
| Typical Dual Supply Voltage | ±5|±9|±12V |
| Maximum Supply Voltage Range | 30 to 32V |
| Max Operating Supply Voltage | ±15V |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | ITAR (XV.e) |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | Yes |
| Dose Level | 300 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas HS2-3530ARH/Proto to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.