The HS4-3182-8 is a 28-pin quad line driver IC from Renesas, designed for operation within a temperature range of -55 to 125°C. It features a 5V supply voltage with a minimum of 4.75V and a maximum of 5.25V. The IC has a standard input characteristic and is packaged in the S-CQCC-N28 package type. The device is a single-function IC with 28 terminals in a quad terminal position. It is designed for use in military-grade applications.
Renesas HS4-3182-8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N28 |
| Width | 11.455 |
| Length | 11.455 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HS4-3182-8 to view detailed technical specifications.
No datasheet is available for this part.