Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HS54095TZ-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HS54095TZ-E technical specifications.
| Drain Current-Max (Abs) (ID) | 200mA |
| Drain Current-Max (ID) | 200mA |
| Drain-source On Resistance-Max | 16.5R |
| DS Breakdown Voltage-Min | 600V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JEDEC-95 Code | TO-92 |
| Max Operating Temperature | 150°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Round |
| Package Style | CYLINDRICALMeter |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 750mW |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Terminal Form | Wire |
| Terminal Position | BOTTOM |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
Download the complete datasheet for Renesas HS54095TZ-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.