The HS9-139RH-8 is a dual comparator IC from Renesas, featuring a 14-pin DFP-14 package and a military temperature grade. It operates within a temperature range of -55°C to 125°C and has a maximum input offset voltage of 2000 mV. The device is compliant with MIL-PRF-38535 Class Q screening level and is suitable for use in high-reliability applications.
Sign in to ask questions about the Renesas HS9-139RH-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HS9-139RH-8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F14 |
| Width | 6.285 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 2000 |
| Screening Level | MIL-PRF-38535 Class Q |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas HS9-139RH-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.