The HS9-26C31RH/PROTO is a 16-pin dual-line driver IC from Renesas, designed to operate within a military temperature range of -55°C to 125°C. This IC features a standard input characteristic and is compatible with a 5V supply voltage. It is packaged in a QFF package type, measuring 6.73mm in width. The device is a type of interface IC, specifically a bus transceiver, with four functions and 16 terminals.
Renesas HS9-26C31RH/PROTO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F16 |
| Width | 6.73 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| Eccn Code | USML XV(E) |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HS9-26C31RH/PROTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.