The HS9-26C31RH-T is a 16-pin ceramic DFP-16 dual-line driver IC from Renesas, operating at a nominal supply voltage of 5V. It features a military temperature grade and adheres to the MIL-PRF-38535 Class T screening level. The device has a standard input characteristic and is designed for use in bus transceiver applications. It is available in a ceramic DFP-16 package, which measures 6.73mm in width. The IC is capable of operating within a temperature range of -55°C to 125°C.
Renesas HS9-26C31RH-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F16 |
| Width | 6.73 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Screening Level | MIL-PRF-38535 Class T |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Renesas HS9-26C31RH-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.