This 16-pin dual-line driver IC from Renesas operates within a temperature range of -55 to 125°C and is powered by a nominal 3.3V supply voltage. The device features a JEDEC package code of R-CDFP-F16 and is designed for use in military-grade applications. With a standard input characteristic, this IC is suitable for a variety of interface applications.
Sign in to ask questions about the Renesas HS9-26CLV31EH-Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HS9-26CLV31EH-Q technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F16 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HS9-26CLV31EH-Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.