This operational amplifier is a dual-channel device with a nominal supply voltage of 3V. It operates within a temperature range of -55°C to 125°C and is screened to MIL-PRF-38535 Class V standards. The device features 10 terminals and is packaged in a R-CDFP-F10 configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HS9-3530ARH-Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F10 |
| Width | 6.35 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Neg Supply Voltage-Nom (Vsup) | -3 |
| Screening Level | MIL-PRF-38535 Class V |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas HS9-3530ARH-Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.