The HS9-80C86RH-8 is a 42-pin microprocessor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for use in military applications and is compliant with MIL-PRF-38535 Class Q. The device has a supply voltage range of 4.5 to 5.5V and operates at a clock frequency of up to 5MHz. It features a 16-bit data bus and a 20-bit address bus, making it suitable for high-performance applications.
Sign in to ask questions about the Renesas HS9-80C86RH-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HS9-80C86RH-8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 42 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F42 |
| Width | 16.255 |
| Length | 26.925 |
| Pin Count | 42 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 5 |
| Screening Level | MIL-PRF-38535 Class Q |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas HS9-80C86RH-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.