The HS9-82C54RH-8 is a 24-bit timer IC with 16-bit programmable capabilities, operating on a nominal supply voltage of 5V. It features a 24-pin DFP package and is qualified to MIL-PRF-38535 Class Q standards. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for use in high-reliability applications.
Renesas HS9-82C54RH-8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F24 |
| Width | 12.7 |
| Length | 15.24 |
| Pin Count | 24 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 16 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| External Data Bus Width | 8 |
| Screening Level | MIL-PRF-38535 Class Q |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas HS9-82C54RH-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.