The HS9-82C54RH-Q is a 16-bit timer IC from Renesas, operating within a military temperature grade range of -55°C to 125°C. It features a 5V supply voltage with a minimum of 4.5V and a maximum of 5.5V. The device has 24 terminals and a pin count of 24, with a JEDEC package code of R-CDFP-F24 and a width of 9.905mm. It is designed for use in applications requiring a clock frequency of up to 5MHz.
Renesas HS9-82C54RH-Q technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F24 |
| Width | 9.905 |
| Pin Count | 24 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 16 |
| Clock Frequency-Max | 5 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| External Data Bus Width | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HS9-82C54RH-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.