The HSC277 is a very high frequency to ultra high frequency mixer diode with a maximum operating temperature of 60°C. It has a maximum power dissipation of 150mW and a maximum reverse voltage of 35V. The diode is made of silicon and has a capacitance of 1.2pF. It is packaged in a small, rectangular shape with a flat terminal form and a dual terminal position. The HSC277 is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Diode Capacitance-Max | 1.2pF |
| Diode Element Material | SILICON |
| Diode Type | MIXER |
| Forward Voltage-Max (VF) | 1V |
| Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY |
| JESD-30 Code | R-PDSO-F2 |
| Max Operating Temperature | 60°C |
| Max Power Dissipation | 150mW |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Rep Pk Reverse Voltage-Max | 35V |
| Surface Mount | Yes |
| Technology | PLANAR DOPED BARRIER |
| Terminal Form | Flat |
| Terminal Position | DUAL |
| RoHS | Not Compliant |