SILICON, VHF-UHF BAND, MIXER DIODE, ROHS COMPLIANT, ULTRA SMALL, SC-79, UFP-2
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | MIXER DIODE |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.60 |
| REACH | unknown |
| Military Spec | False |