The HSC285 is a silicon schottky diode with a maximum reverse voltage of 2V and a maximum output current of 5mA. It operates at a maximum temperature of 125°C and is available in a small outline package. The diode is made of silicon and has a flat terminal form with a tin finish. It is not qualified according to JESD-30 and JESD-609 standards, and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HSC285 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HSC285 technical specifications.
| Diode Element Material | SILICON |
| Diode Type | MIXER |
| Forward Voltage-Max (VF) | 150mV |
| Frequency Band | HIGH FREQUENCY |
| JESD-30 Code | R-PDSO-F2 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 125°C |
| Max Output Current | 5mA |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Rep Pk Reverse Voltage-Max | 2V |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | SCHOTTKY |
| Terminal Finish | Tin |
| Terminal Form | Flat |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HSC285 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.