
DIODE SCHOTTKY 10V 15MA 2UFP
Renesas HSC88TRF technical specifications.
| Average Rectified Current | 15mA |
| Current Rating | 15mA |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 10V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
No datasheet is available for this part.