The HSM107STR-E is a dual silicon transient voltage suppressor diode from Renesas, featuring a small outline rectangular package with gull wing terminals. This unidirectional diode is designed for surface mount applications and is compliant with RoHS regulations. The device is constructed with a plastic package body and has a qualification status of not qualified. It is suitable for use in a variety of applications, including those requiring avalanche technology.
Checking distributor stock and pricing after the page loads.
Renesas HSM107STR-E technical specifications.
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR |
| JESD-30 Code | R-PDSO-G3 |
| Number of Elements | 2 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity | Unidirectional |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | AVALANCHE |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| RoHS | Compliant |
No datasheet is available for this part.