0.1A, 2 ELEMENT, SILICON, SIGNAL DIODE, SC-59A, MPAK-3
Checking distributor stock and pricing after the page loads.
Renesas HSM123TL-E technical specifications.
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER |
| JESD-30 Code | R-PDSO-G3 |
| JESD-609 Code | e6 |
| Max Output Current | 100mA |
| Moisture Sensitivity Level | 1 |
| Number of Elements | 2 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| Reverse Recovery Time-Max | 0.003us |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| RoHS | Compliant |
No datasheet is available for this part.