
The HSM124STL-E is a dual rectifier diode with a silicon element and a maximum output current of 100mA. It is packaged in a rectangular plastic body with a gull wing terminal form and a tin finish. The diode is surface mountable and has a moisture sensitivity level of 1. The device is RoHS compliant and has a peak reflow temperature of 260°C, which is reached in 20 seconds. The reverse recovery time is maximally 0.1us.
Checking distributor stock and pricing after the page loads.
Renesas HSM124STL-E technical specifications.
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER |
| JESD-30 Code | R-PDSO-G3 |
| JESD-609 Code | e6 |
| Max Output Current | 100mA |
| Moisture Sensitivity Level | 1 |
| Number of Elements | 2 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| Reverse Recovery Time-Max | 0.1us |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| RoHS | Compliant |
No datasheet is available for this part.
