The HSM126STL-E is a dual silicon avalanche TVS diode with a rectangular package style and unidirectional polarity. It is a surface mount device with a gull wing terminal form and is compliant with RoHS regulations. The diode element material is silicon and the package body material is plastic. The device is not qualified according to any specific standard, but is suitable for use in applications where a transient voltage suppressor is required. The device is available in a small outline package with a rectangular shape and a JESD-30 code of R-PDSO-G3.
Checking distributor stock and pricing after the page loads.
Renesas HSM126STL-E technical specifications.
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR |
| JESD-30 Code | R-PDSO-G3 |
| Number of Elements | 2 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity | Unidirectional |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | AVALANCHE |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| RoHS | Compliant |
No datasheet is available for this part.