The HSM221CTL-E is a general purpose rectifier diode with a silicon element material and a maximum output current of 100mA. It is a single-phase device with a rectangular package shape and a small outline meter package style. The diode is RoHS compliant and has a tin terminal finish with a gull wing terminal form. It is suitable for surface mount applications and has a moisture sensitivity level of 1.
Checking distributor stock and pricing after the page loads.
Renesas HSM221CTL-E technical specifications.
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER |
| JESD-30 Code | R-PDSO-G3 |
| JESD-609 Code | e6 |
| Max Output Current | 100mA |
| Moisture Sensitivity Level | 1 |
| Number of Elements | 1 |
| Number of Phases | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| Reverse Recovery Time-Max | 0.003us |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| RoHS | Compliant |
No datasheet is available for this part.