Checking distributor stock and pricing after the page loads.
Renesas HSM88ASTL-E technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | MIXER DIODE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.60 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.