The HSM88WATL-E is a dual silicon Schottky mixer diode from Renesas. It features a maximum capacitance of 0.85pF and is made from silicon material. The diode is available in a small outline rectangular package with a plastic body and a tin terminal finish. The device is suitable for surface mount applications and has a moisture sensitivity level of 1. The HSM88WATL-E can withstand a peak reflow temperature of 260°C for up to 20 seconds. It is compliant with RoHS regulations and is available in a dual terminal form with a gull wing shape.
Checking distributor stock and pricing after the page loads.
Renesas HSM88WATL-E technical specifications.
| Diode Capacitance-Max | 0.85pF |
| Diode Element Material | SILICON |
| Diode Type | MIXER |
| JESD-30 Code | R-PDSO-G3 |
| JESD-609 Code | e6 |
| Moisture Sensitivity Level | 1 |
| Number of Elements | 2 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | SCHOTTKY |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| RoHS | Compliant |
No datasheet is available for this part.