Numerical Controlled Oscillator 28-Pin SOIC W
Checking distributor stock and pricing after the page loads.
Renesas HSP45102SI-33 technical specifications.
| Category | Numerical Controlled Oscillator |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 28 |
| Package/Case | SOIC W |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.