
The HSP45106JC-33Z is a 84-pin lead-frame surface mount oscillator from Renesas, packaged in a plastic leaded chip carrier. It features a seated plane height of 4.57mm and a pin pitch of 1.27mm. The oscillator is designed for surface mount applications and is compliant with the Jedec MS-018AF standard.
Renesas HSP45106JC-33Z technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 84 |
| PCB | 84 |
| Package Length (mm) | 29.41(Max) |
| Package Width (mm) | 29.41(Max) |
| Package Height (mm) | 4.06(Max) |
| Seated Plane Height (mm) | 4.57(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-018AF |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas HSP45106JC-33Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.