Numerically Controlled Oscillator/Modulator 145-Pin CPGA
Checking distributor stock and pricing after the page loads.
| Category | Numerically Controlled Oscillator/Modulator |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 145 |
| Package/Case | CPGA |
| Package Family Name | PGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |